
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
14-day return policy included
Technical specifications
- Case material: metal
- Mounting type: 35 mm DIN-rail mounting, wall mounting
- Buzzer cable diameter: 9.5 mm
- Product type
Ethernet module
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Width
50 mm
- Height
115.25 mm
- Depth
58.95 mm
- Type
6GK1901-1BE00-0AA0
- Interfaces
RJ45
IP40
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-20 °C
Bus/bus
6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1760205 Siemens 6GK19011BE000AA0 6GK1901-1BE00-0AA0 Ethernet module 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 1760205 Siemens 6GK19011BE000AA0 6GK1901-1BE00-0AA0 Ethernet module 10 / 100 / 1000 MBit/s
Description
Mini-lens 50 mm, 1: 2.8 PENTAX C5028-M (KP) with fixed Focal distance, aperture and focus Adjustable D=29.5 mm, L=38 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 103.46*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















![Siemens Series Cable [1x RJ45 - 1x RJ45] 0.5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703545PI00/siemens-series-cable-1x-rj45-1x-rj45-0-5-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





















