• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18704BH60 Sensor/actuator connector (pre-fab) RJ45 plug enclosure 6 m 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
RJ45 plug enclosure
Connector standard
RJ45
Connection side A
RJ45 plug
Connection side B
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6XV1870-4BH60

Product type

Sensor/actuator connector (pre-fab)

Connector type

RJ45 plug enclosure

Connector standard

RJ45

Connection side A

RJ45 plug

Connection side B

RJ45 plug

Cable length

6 m

Connection

RJ45

Features

Ethernet

Manufacturer part #

6XV18704BH60

Content

1 pc(s)

RoHS-compliant

Yes

Other

Colour

No

Pairs

Blue

Other

0.5 mm

Foil

Braiding

Other

4

8

Bundle

6.2 mm

76 %

Bare

Eca

62

62

62

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044779 Siemens 6XV18704BH60 Sensor/actuator connector (pre-fab) RJ45 plug enclosure 6 m 1 pc(s)

Description

Industrial Ethernet TP cord RJ45/RJ45, CAT 6A, TP cable 4x2(blue), ready for use with 2 RJ45 connectors, length 6m. SIMATIC NETlinesIE TP Cord RJ45/RJ45, 4x2 Simple connection of terminals with RJ45 connection to the noise-resistant Industrial Ethernet FastConnect cabling system (10/100/1000 Mbit/s). Silicone-free, therefore suitable for use in the automotive industry (for example, painting roads).Quick and error-free start-up thanks to pre-fabricated, factory-tested patch cables. Simple installation thanks to the small diameter of the cable.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.