• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7KM9900-0SA00-0AA0 Digital rack-mount meter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Spare part for 7KM PAC3100 / 3200 / 4200
Product type

Digital rack-mount meter

Type

7KM9900-0SA00-0AA0

Type

Storage temperature: +10°C to +40°C

Other

Other

Straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705296 Siemens 7KM9900-0SA00-0AA0 Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 1705296 Siemens 7KM9900-0SA00-0AA0 Digital rack-mount meter

Description

circuit breaker 3VA2 IEC frame 250 breaking capacity class M Icu=55kA @ 415 V 3pole, line protection ETU850, LSI, In=160A overload protection Ir=63A ...160A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection optional with ext. ct,upto 160% busbar connection 3VA2 molded-case circuit breaker with 8-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection. 3. Available as 3-pole and 4-pole version. 4. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 5. Depending on the size: Rated current 25 A. 630 A. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Integrated display for measured values. 9. Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 10. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)