• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7KT1260 Software

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 945.00 / piece)
€ 945.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Measurable Mains voltage: Between (PE) N and L/AC/maximum nominal value 230 V; between the external conductors/AC/maximum nominal value 400V
Product type

Software

Reading type

Energy consumption

Type

7KT1260

Dim

(L x W x H) 32.7 x 70 x 85 mm

Width

70 mm

Height

85 mm

Length

32.7 mm

Interfaces

Ethernet Modbus TCP

70

85 mm

32.7 mm

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1760283 Siemens 7KT1260 Software

User & Safety Instructions

User & Safety Instructions 1760283 Siemens 7KT1260 Software

Description

SINAMICS V20 1AC200-240V-15/+10% 47-63Hz Rated power 0.12 kW with 150% overload for 60 sec. unfiltered I/O interface: 4 DI, 2 DO, 2 AI, 1 AO Fieldbus: USS/MODBUS RTU with built-in BOP Degree of protection IP20/UL Op Variable: FSAA 68x142x108 (WxHx

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)