• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1122-1KA22 Enclosure (empty) 550 x 500 x 210 Steel White 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Enclosure (empty)
Material
Steel
Width
550 mm
Height
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Alpha 400, wall cabinet, IP44 protection class 1 H=500mm, B=550mm RAL 9016

Our service for you

Technical specifications

  • Number of flange holes: 4Type of door: SingleEquipment protection class: Protection class 1Operating current / nominal value: 400 A.Installation depth: 210 mmIK09 protection classMaterial thickness / door/lid: 0.75 mmSurface treatment: Powder-coatedProduct component/cable entry: Yes
Packaging type

Piece

Product type

Enclosure (empty)

Features

with door

Material

Steel

IP43

Factory colour

White

Type

Surface-mounted

Width

550 mm

Height

500 mm

Dimensions

H=500mm. B=550mm. T=210mm mm

Weight

10.27 kg

Content

1 pc(s)

Type

8GK1122-1KA22

Dim

(W x H x D) 550 x 500 x 210 mm

RoHS-compliant

Yes

Manufacturer part #

8GK11221KA22

Depth

210 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2862168 Siemens 8GK1122-1KA22 Enclosure (empty) 550 x 500 x 210 Steel White 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2862168 Siemens 8GK1122-1KA22 Enclosure (empty) 550 x 500 x 210 Steel White 1 pc(s) Piece

Description

Alpha 400 DIN wall distributor finery H=500mm, B=550mm, T=210mm IP44, protection class 1 RAL 9016 The installation distributor Alpha - a complete system of wall and stand distributors for the installation of devices up to 1250 A. The Alpha distribution systems are tested according to IEC 61439 and are based on a common platform structure with extensive versions up to 1250 A. Due to the platform structure and the modular structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution units and installation distributors. Alpha - the system concept counts.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.