
Number
Total (€ 97.99 / piece)
€ 97.99
incl. VAT
14-day return policy included
Technical specifications
- Net weight: 2460 g
- Product type
Intstallation kit
- Dim
(W x H) 500 mm x 450 mm
- No. of partitions
12
- Content
1 pc(s)
- Width
500 mm
- Height
450 mm
500
450 mm
FALSE
With notch
TRUE
6
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1707005 Siemens 8GK43013KK22 ALPHA 160 DIN, assembly kit for modular installation devices, clearance between rows 150 mm H=300 W
Datasheet 1707005 Siemens 8GK43013KK22 ALPHA 160 DIN, assembly kit for modular installation devices, clearance between rows 150 mm H=300 W
User & Safety Instructions
User & Safety Instructions 1707005 Siemens 8GK43013KK22 ALPHA 160 DIN, assembly kit for modular installation devices, clearance between rows 150 mm H=300 W
Description
ALPHA 160 DIN, Mounting kit for modular installation devices, Clearance between rows 150 mm, H=300 W=500
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































