• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK43511KK12 ALPHA 400/630 DIN, kit for modular installation devices, clearance between rows 150 mm H=600 W=250

Image similar
Product type
Circuit breaker kit
Dim
(W x H) 250 mm x 150 mm
No. of partitions
12
Content
1 pc(s)
Width
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 433 g
Product type

Circuit breaker kit

Dim

(W x H) 250 mm x 150 mm

No. of partitions

12

Content

1 pc(s)

Width

250 mm

Height

150 mm

250

150 mm

FALSE

With notch

TRUE

1

12

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745036 Siemens 8GK43511KK12 ALPHA 400/630 DIN, kit for modular installation devices, clearance between rows 150 mm H=600 W=250

User & Safety Instructions

User & Safety Instructions 1745036 Siemens 8GK43511KK12 ALPHA 400/630 DIN, kit for modular installation devices, clearance between rows 150 mm H=600 W=250

Description

ALPHA 400/630 DIN, Assembly kit for modular installation devices Clearance between rows 150 mm, H=600 W=250

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)