• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK43512KK12 ALPHA 160 DIN, kit for row terminals with terminal support, horizontal, H=300 W=250 Intstallation k

Image similar
Product type
Intstallation kit
Dim
(W x H) 250 mm x 300 mm
No. of partitions
12
Content
1 pc(s)
Width
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 729 g
Product type

Intstallation kit

Dim

(W x H) 250 mm x 300 mm

No. of partitions

12

Content

1 pc(s)

Width

250 mm

Height

300 mm

250

300 mm

FALSE

With notch

TRUE

2

12

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1748279 Siemens 8GK43512KK12 ALPHA 160 DIN, kit for row terminals with terminal support, horizontal, H=300 W=250 Intstallation k

User & Safety Instructions

User & Safety Instructions 1748279 Siemens 8GK43512KK12 ALPHA 160 DIN, kit for row terminals with terminal support, horizontal, H=300 W=250 Intstallation k

Description

ALPHA 160 DIN, Mounting kit for Terminal blocks with terminal strip, horizontal, H=300 W=250

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)