• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK43513KK12 ABS ROTARY ENCODER 6FX2001-5FE25 ENDAT Circuit breaker kit 1 pc(s)

Image similar
Product type
Circuit breaker kit
Dim
(W x H) 250 mm x 450 mm
No. of partitions
12
Content
1 pc(s)
Width
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Net weight: 1039 g
Product type

Circuit breaker kit

Dim

(W x H) 250 mm x 450 mm

No. of partitions

12

Content

1 pc(s)

Width

250 mm

Height

450 mm

Documents & Downloads

Datasheet

Datasheet 1745043 Siemens 8GK43513KK12 ABS ROTARY ENCODER 6FX2001-5FE25 ENDAT Circuit breaker kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1745043 Siemens 8GK43513KK12 ABS ROTARY ENCODER 6FX2001-5FE25 ENDAT Circuit breaker kit 1 pc(s)

Description

ABSOLUTE VALUE ENCODER 6FX2001-5FE25 MULTITURN 25 BIT WITH ENDAT, OPERATING VOLTAGE 5 V, SYNCHRO-FLANGE SHAFT 6MM RADIAL FLANGE SOCKET

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)