• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK43514KK32 I-SYST.OUTLET+INC.TP HL+SL EWH Circuit breaker kit 1 pc(s)

Image similar
Product type
Circuit breaker kit
Dim
(W x H) 750 mm x 600 mm
No. of partitions
12
Content
1 pc(s)
Width
750 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 4200 g
Product type

Circuit breaker kit

Dim

(W x H) 750 mm x 600 mm

No. of partitions

12

Content

1 pc(s)

Width

750 mm

Height

600 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745048 Siemens 8GK43514KK32 I-SYST.OUTLET+INC.TP HL+SL EWH Circuit breaker kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1745048 Siemens 8GK43514KK32 I-SYST.OUTLET+INC.TP HL+SL EWH Circuit breaker kit 1 pc(s)

Description

DELTA i-system electrical white SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals with increased touch protection w. spring flap 55x 55 mm, with lock DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)