• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK44013KK32 ALPHA 400/630 DIN, kit, mounting plate with section cover, closed, H=450 W=500 Circuit breaker kit

Image similar
Product type
Circuit breaker kit
Dim
(W x H) 750 mm x 450 mm
Content
1 pc(s)
Width
750 mm
Height
450 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: proof conn g
Product type

Circuit breaker kit

Dim

(W x H) 750 mm x 450 mm

Content

1 pc(s)

Width

750 mm

Height

450 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745136 Siemens 8GK44013KK32 ALPHA 400/630 DIN, kit, mounting plate with section cover, closed, H=450 W=500 Circuit breaker kit

User & Safety Instructions

User & Safety Instructions 1745136 Siemens 8GK44013KK32 ALPHA 400/630 DIN, kit, mounting plate with section cover, closed, H=450 W=500 Circuit breaker kit

Description

ALPHA 400/630 DIN, Assembly kit Mounting plate with Section cover closed, H=450 W=500

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)