• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK45502KK12 SENTRON, cylindrical fuse holder, 10 x 38 mm, 1-pole, In: 30 A, Un AC: 1000 ... Circuit breaker kit

Image similar
Product type
Circuit breaker kit
Dim
(W x H) 250 mm x 300 mm
Content
1 pc(s)
Width
250 mm
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 955 g
Product type

Circuit breaker kit

Dim

(W x H) 250 mm x 300 mm

Content

1 pc(s)

Width

250 mm

Height

300 mm

250

300 mm

TRUE

With notch

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745221 Siemens 8GK45502KK12 SENTRON, cylindrical fuse holder, 10 x 38 mm, 1-pole, In: 30 A, Un AC: 1000 ... Circuit breaker kit

User & Safety Instructions

User & Safety Instructions 1745221 Siemens 8GK45502KK12 SENTRON, cylindrical fuse holder, 10 x 38 mm, 1-pole, In: 30 A, Un AC: 1000 ... Circuit breaker kit

Description

CYLINDRICAL FUSE-HOLDER 10X38 1000V 25A 1-POLE FOR PHOTOVOLTAIC-APPLICATION www.siemens.com/fuses.

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)