• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK45522KK12 SIGNAL CABLE, PREASSEMBLED, Intstallation kit 1 pc(s)

1/2
Image similar
Product type
Intstallation kit
Dim
(W x H) 250 mm x 300 mm
Content
1 pc(s)
Width
250 mm
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 868 g
Product type

Intstallation kit

Dim

(W x H) 250 mm x 300 mm

Content

1 pc(s)

Width

250 mm

Height

300 mm

250

300 mm

TRUE

With notch

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735013 Siemens 8GK45522KK12 SIGNAL CABLE, PREASSEMBLED, Intstallation kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1735013 Siemens 8GK45522KK12 SIGNAL CABLE, PREASSEMBLED, Intstallation kit 1 pc(s)

Description

Signal cable pre-assembled for absolute encoder EnDat integrated into the motor 3x (2x0.14) C+4x 0.14+2x0.5 +4x 0.22 C Connector full thread M23 MOTION-CONNECT 800PLUS trailable UL/CSA DESINA Dmax=9.8 mm Length (m)= TYPE: 6FX8002-2EQ10 LENGTH (M) = 0 + 0 + 8 + 0

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)