• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK45563KK12 SIGNAL CABLE, PREFABRICATED Intstallation kit 1 pc(s)

Image similar
Product type
Intstallation kit
Dim
(W x H) 250 mm x 450 mm
Content
1 pc(s)
Width
250 mm
Height
450 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 1260 g
Product type

Intstallation kit

Dim

(W x H) 250 mm x 450 mm

Content

1 pc(s)

Width

250 mm

Height

450 mm

250

450 mm

TRUE

With notch

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1705170 Siemens 8GK45563KK12 SIGNAL CABLE, PREFABRICATED Intstallation kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1705170 Siemens 8GK45563KK12 SIGNAL CABLE, PREFABRICATED Intstallation kit 1 pc(s)

Description

Signal cable pre-assembled (HTL in motor 1-ph.) 4x 2x 0.34+4x 0.5 C UL/CSA, DESINA MOTION-CONNECT 500 Dmax=9.3 mm TYPE: 6FX5002-2AH00 LENGTH (M) = 0 + 10 + 0 + 0

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)