• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK46523KK12 ET200PRO, EM 16DI DC 24V Intstallation kit 1 pc(s)

Image similar
Product type
Intstallation kit
Dim
(W x H) 250 mm x 450 mm
Content
1 pc(s)
Width
250 mm
Height
450 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 387 g
Product type

Intstallation kit

Dim

(W x H) 250 mm x 450 mm

Content

1 pc(s)

Width

250 mm

Height

450 mm

250

450 mm

FALSE

With notch

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1735026 Siemens 8GK46523KK12 ET200PRO, EM 16DI DC 24V Intstallation kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1735026 Siemens 8GK46523KK12 ET200PRO, EM 16DI DC 24V Intstallation kit 1 pc(s)

Description

SIMATIC DP, Electronic module for ET 200 PRO 16 DI 24 V DC, Module diagnostics incl. bus module, Connection module IO 6ES7194-4CB50-0AA0 order separately

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)