• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK47222KK10 NEOZED, fuse base, D02, 3-pole, 63 A, Un AC: 400 V, Un DC: 250 V, ... Intstallation kit 1 pc(s)

1/2
Image similar
Product type
Intstallation kit
Dim
(W x H) 250 mm x 300 mm
Content
1 pc(s)
Width
250 mm
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 881 g
Product type

Intstallation kit

Dim

(W x H) 250 mm x 300 mm

Content

1 pc(s)

Width

250 mm

Height

300 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1735053 Siemens 8GK47222KK10 NEOZED, fuse base, D02, 3-pole, 63 A, Un AC: 400 V, Un DC: 250 V, ... Intstallation kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1735053 Siemens 8GK47222KK10 NEOZED, fuse base, D02, 3-pole, 63 A, Un AC: 400 V, Un DC: 250 V, ... Intstallation kit 1 pc(s)

Description

NEOZED, fuse base, D02, 3-pole, 63 A, Un AC: 400 V, Un DC: 250 V, for Busbar system 8US 60 mm

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)