• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK48013KK12 ALPHA 400/630 DIN, kit for busbar adaptable devices on 60 mm busbar system, 3-pole, H=450 W=250 Int

Image similar
Product type
Intstallation kit
Dim
(W x H) 250 mm x 450 mm
Content
1 pc(s)
Width
250 mm
Height
450 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 1357 g
Product type

Intstallation kit

Dim

(W x H) 250 mm x 450 mm

Content

1 pc(s)

Width

250 mm

Height

450 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1701790 Siemens 8GK48013KK12 ALPHA 400/630 DIN, kit for busbar adaptable devices on 60 mm busbar system, 3-pole, H=450 W=250 Int

User & Safety Instructions

User & Safety Instructions 1701790 Siemens 8GK48013KK12 ALPHA 400/630 DIN, kit for busbar adaptable devices on 60 mm busbar system, 3-pole, H=450 W=250 Int

Description

ALPHA 400/630 DIN, Assembly kit for busbar-adaptable N-system 3-pole, H=450 W=250 devices on 60 mm busbar

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)