• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK64304KK23 CPU412-2, MPI/DP, 1 MB Intstallation kit 1 pc(s)

Image similar
Product type
Intstallation kit
Dim
(W x H) 600 mm x 400 mm
Content
1 pc(s)
Width
600 mm
Height
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight 5210 g
Product type

Intstallation kit

Dim

(W x H) 600 mm x 400 mm

Content

1 pc(s)

Width

600 mm

Height

400 mm

600

400 mm

TRUE

With notch

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1754453 Siemens 8GK64304KK23 CPU412-2, MPI/DP, 1 MB Intstallation kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1754453 Siemens 8GK64304KK23 CPU412-2, MPI/DP, 1 MB Intstallation kit 1 pc(s)

Description

SIMATIC S7-400, CPU 412-2 Central processing unit with: Work memory 1 MB, (0.5 MB code 0.5 MB data) 1st interface MPI/DP 12 Mbit/s, 2nd interface PROFIBUS DP,

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)