• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK67354KK43 ALPHA UNIVERSAL, molded-case circuit breaker kit 3VA1, 1x 3VA10-11/100 A ... Circuit breaker kit 1

Image similar
Product type
Circuit breaker kit
Dim
(W x H) 250 mm x 600 mm
Content
1 pc(s)
Width
250 mm
Height
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 3020 g
Product type

Circuit breaker kit

Dim

(W x H) 250 mm x 600 mm

Content

1 pc(s)

Width

250 mm

Height

600 mm

Documents & Downloads

Datasheet

Datasheet 1754660 Siemens 8GK67354KK43 ALPHA UNIVERSAL, molded-case circuit breaker kit 3VA1, 1x 3VA10-11/100 A ... Circuit breaker kit 1

User & Safety Instructions

User & Safety Instructions 1754660 Siemens 8GK67354KK43 ALPHA UNIVERSAL, molded-case circuit breaker kit 3VA1, 1x 3VA10-11/100 A ... Circuit breaker kit 1

Description

ALPHA 630 Universal Circuit breaker kit 1x 3VA10-11/100A/160A 3+4-pole H=200 mm W=600 mm, horizontal Installation

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)