• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1005-2GS40 8MF10052GS40 Frame (L x W x H) 500 x 1000 x 2000 mm Steel Light grey 1 pc(s)

1/2
Image similar
Product type
Frame
Width
1000 mm
Material
Steel
Height
2000 mm
Length
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 769.00 / piece)
€ 769.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty control cabinet enclosure, without side panels, with ventilation openings, IP20, H: ...

Our service for you

Technical specifications

  • Finish: Powder-coated
Product type

Frame

Height

2000 mm

Length

500 mm

Width

1000 mm

Dim

(L x W x H) 500 x 1000 x 2000 mm

Material

Steel

Factory colour

Light grey

Content

1 pc(s)

Type

8MF1005-2GS40

RoHS-compliant

Yes

Grey

1000

Other

2000 mm

500 mm

7035

1000 mm

500 mm

Other

2000 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1754507 Siemens 8MF1005-2GS40 8MF10052GS40 Frame (L x W x H) 500 x 1000 x 2000 mm Steel Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1754507 Siemens 8MF1005-2GS40 8MF10052GS40 Frame (L x W x H) 500 x 1000 x 2000 mm Steel Light grey 1 pc(s)

Description

SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, with Ventilation openings IP20, H: 2000 mm, W: 1000 mm, T: 500 mm

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)