• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1008-2GS40 8MF10082GS40 Frame (L x W x H) 800 x 1000 x 1950 mm Steel Light grey 1 pc(s)

1/2
Image similar
Product type
Frame
Width
1000 mm
Material
Steel
Height
1950 mm
Length
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 809.00 / piece)
€ 809.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Door, left, with cut-out for filter fan, with ventilation openings, ...

Our service for you

Technical specifications

  • Finish: Powder-coated
Product type

Frame

Height

1950 mm

Length

800 mm

Width

1000 mm

Dim

(L x W x H) 800 x 1000 x 1950 mm

Material

Steel

Factory colour

Light grey

Content

1 pc(s)

Type

8MF1008-2GS40

RoHS-compliant

Yes

Grey

1000

Other

2000 mm

800 mm

7035

1000 mm

800 mm

Other

2000 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1754526 Siemens 8MF1008-2GS40 8MF10082GS40 Frame (L x W x H) 800 x 1000 x 1950 mm Steel Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1754526 Siemens 8MF1008-2GS40 8MF10082GS40 Frame (L x W x H) 800 x 1000 x 1950 mm Steel Light grey 1 pc(s)

Description

SIVACON, door, left, with cutout for filter fan, with ventilation openings H: 2200 mm, W: 900 mm, RAL 7035, Protection class 1

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)