• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1080-2CD08 8MF10802CD08 Faceplate (W x H) 800 mm x 1950 mm Metal Light grey 1 pc(s)

1/2
Image similar
Product type
Faceplate
Width
800 mm
Material
Metal
Height
1950 mm
Dim
(W x H) 800 mm x 1950 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roof, for corner cubicle, with vents, IP40, D: 800 mm, zinc-plated

Our service for you

Technical specifications

Product type

Faceplate

Height

1950 mm

Width

800 mm

Dim

(W x H) 800 mm x 1950 mm

Material

Metal

Factory colour

Light grey

Content

1 pc(s)

Type

8MF1080-2CD08

RoHS-compliant

Yes

Grey

800

Blind plate

7035

Other

Metal

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1701846 Siemens 8MF1080-2CD08 8MF10802CD08 Faceplate (W x H) 800 mm x 1950 mm Metal Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701846 Siemens 8MF1080-2CD08 8MF10802CD08 Faceplate (W x H) 800 mm x 1950 mm Metal Light grey 1 pc(s)

Description

SIVACON, Roof, for corner cabinet with ventilation openings, with Ventilation openings IP40, T: 800 mm, zinc-plated The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your specifications or developed individually, the modular cabinets support individual creation of added value in control cabinet construction. The basis for the SIVACON 8MF1 modular system is the frame, which is available in 90 different sizes and can be combined with more than 2000 elements. Complete cabinets are available in three designs for standard applications: closed, ventilated and with inspection window. The SIVACON 8MF1 modular cabinets are tested in line with IEC 61439 and other standards for resistance to corrosion, heat resistance, resistance to abnormal heat and fire, lifting, impact testing, casing/sheathing degree of protection, protective conductor connection, proof of power loss transfer. With the SIMARIS therm software, you can easily and precisely dimension the heat dissipation of your control cabinets by entering the ambient air temperature and selecting the relevant devices in the cabinet. Key features of the Siemens SIVACON 8MF1 system cubicles: 1. The SIVACON 8MF1 system cubicles are screw-mounted and offer great stability. 2. Electrolytically zinc-plated and powder-coated enclosures ensure greater resistance to environmental influences such as humidity. 3. Earthquake-resistant and electromagnetically compatible empty control cabinet enclosures are also available. 4. The SIVACON 8MF system cubicles are available in a wide range of special and functional colors and multi-colored as required, with only a minimal increase in delivery time. www.siemens.de/sivacon-8MF. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)