• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1080-2CR 8MF10802CR Socket (W x H) 800 mm x 100 mm Steel Light grey 1 pc(s)

1/2
Image similar
Product type
Socket
Width
800 mm
Material
Steel
Height
100 mm
Dim
(W x H) 800 mm x 100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base, for cubicles with door at the rear, H: 200 mm, W: 900 mm, RAL 7035

Our service for you

Technical specifications

Product type

Socket

Height

100 mm

Width

800 mm

Dim

(W x H) 800 mm x 100 mm

Material

Steel

Factory colour

Light grey

Content

1 pc(s)

Type

8MF1080-2CR

RoHS-compliant

Yes

Grey

800

Other

100 mm

1000 t

Steel

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1735275 Siemens 8MF1080-2CR 8MF10802CR Socket (W x H) 800 mm x 100 mm Steel Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1735275 Siemens 8MF1080-2CR 8MF10802CR Socket (W x H) 800 mm x 100 mm Steel Light grey 1 pc(s)

Description

SIVACON, Base, for cabinets with front and rear door, H: 200 mm, W: 900 mm, RAL 7035

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)