• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1220-2CR 8MF12202CR Socket (W x H) 1200 mm x 1950 mm Steel Light grey 1 pc(s)

1/2
Image similar
Product type
Socket
Width
1200 mm
Material
Steel
Height
1950 mm
Dim
(W x H) 1200 mm x 1950 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Frame, H: 2200 mm, W: 1200 mm, D: 800 mm, RAL 7035

Our service for you

Technical specifications

Product type

Socket

Height

1950 mm

Width

1200 mm

Dim

(W x H) 1200 mm x 1950 mm

Material

Steel

Factory colour

Light grey

Content

1 pc(s)

Type

8MF1220-2CR

RoHS-compliant

Yes

Grey

1200

Other

200 mm

1000 t

Steel

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1701958 Siemens 8MF1220-2CR 8MF12202CR Socket (W x H) 1200 mm x 1950 mm Steel Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701958 Siemens 8MF1220-2CR 8MF12202CR Socket (W x H) 1200 mm x 1950 mm Steel Light grey 1 pc(s)

Description

SIVACON, Supporting structure, for standard Empty enclosure, H: 2200 mm, W: 1200 mm, T: 800 mm, RAL 7035 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your specifications or developed individually, the modular cabinets support individual creation of added value in control cabinet construction. The basis for the SIVACON 8MF1 modular system is the frame, which is available in 90 different sizes and can be combined with more than 2000 elements. Complete cabinets are available in three designs for standard applications: closed, ventilated and with inspection window. The SIVACON 8MF1 modular cabinets are tested in line with IEC 61439 and other standards for resistance to corrosion, heat resistance, resistance to abnormal heat and fire, lifting, impact testing, casing/sheathing degree of protection, protective conductor connection, proof of power loss transfer. With the SIMARIS therm software, you can easily and precisely dimension the heat dissipation of your control cabinets by entering the ambient air temperature and selecting the relevant devices in the cabinet. Key features of the Siemens SIVACON 8MF1 system cubicles: 1. The SIVACON 8MF1 system cubicles are screw-mounted and offer great stability. 2. Electrolytically zinc-plated and powder-coated enclosures ensure greater resistance to environmental influences such as humidity. 3. Earthquake-resistant and electromagnetically compatible empty control cabinet enclosures are also available. 4. The SIVACON 8MF system cubicles are available in a wide range of special and functional colors and multi-colored as required, with only a minimal increase in delivery time. www.siemens.de/sivacon-8MF. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)