
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
Outlet filter, cutout: B: 92 mm, H: 92 mm, RAL 7032, IP54
Our service for you
Technical specifications
- Mounting type: Snap-on mounting
- Material: plastic
- Packaging type
Piece
- Product type
Filter
- Type
8MR6400-2GV10
- Features
incl. filter
- Factory colour
Pebble grey
- Min. temperature
-20 °C
- Max. temperature
+65 °C
IP54
- Width
105 mm
- Height
105 mm
- Depth
16.5 mm
- Dim
(W x H x D) 105 x 105 x 16.5 mm
- Weight
80 g
- Content
1 pc(s)
Snap mounting
Grey
105
105 mm
17 mm
7032
AC/DC
IP54
TRUE
FALSE
FALSE
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748845 Siemens 8MR6400-2GV10 Filter (W x H x D) 105 x 105 x 16.5 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748845 Siemens 8MR6400-2GV10 Filter (W x H x D) 105 x 105 x 16.5 mm Piece 1 pc(s)
Description
Outlet filter, Extract: W: 92 mm, H: 92 mm, RAL 7032, IP54, SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.






























