
Highlights & Details
COOL-U WALL-M 380W 230V
Our service for you
Technical specifications
- Mounting type: Snap-on mounting
- Material: plastic
- Packaging type
Piece
- Product type
Fan and filter
- Type
8MR6423-2LV10
- Operating voltage
230 V AC
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
12 W
- Rotational speed
3200 U/min
- Noise emission (max.)
30 dB
- Air flow rate
25 m³/h
- Factory colour
Pebble grey
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Cable length
0.5 m
- Width
105 mm
- Height
105 mm
- Depth
59.5 mm
- Dim
(W x H x D) 105 x 105 x 59.5 mm
- Weight
519 g
- Content
1 pc(s)
Snap mounting
Grey
105
105 mm
60 mm
7032
AC
1
IP54
12 W
FALSE
24.84 m³/h
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748869 Siemens 8MR6423-2LV10 Fan and filter 230 V AC 12 W (W x H x D) 105 x 105 x 59.5 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748869 Siemens 8MR6423-2LV10 Fan and filter 230 V AC 12 W (W x H x D) 105 x 105 x 59.5 mm Piece 1 pc(s)




























