
Number
Total (€ 4,765.00 / piece)
€ 4,765.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Cooler
- Material
Steel
IP54
- Factory colour
Grey
- Width
492 mm
- Height
496 mm
- Dimensions
492 x 496 x 797 mm
- Content
1 pc(s)
- Type
8MR6440-5DE40
- Dim
(W x H x D) 492 x 496 x 797 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MR64405DE40
- Depth
797 mm
492
Air/air
496 mm
797 mm
AC
FALSE
TRUE
3850
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748895 Siemens 8MR6440-5DE40 Cooler 492 x 496 x 797 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1748895 Siemens 8MR6440-5DE40 Cooler 492 x 496 x 797 Steel Grey 1 pc(s) Piece
Description
IRIS Cover plate TV/RF/SAT 3-hole Mercury aluminum DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of...mmunication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























