
Technical specifications
- Product type
Adapter enclosure
- Content
1 pc(s)
60 mm
None
10 mm
45 mm
60.0 mm
Other
5 mm
25 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2878101 Siemens 8US12515DT10 Device adapter S00, 25A, for 60mm-Busbar-System, 45x 260mm long Adapter enclosure 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2878101 Siemens 8US12515DT10 Device adapter S00, 25A, for 60mm-Busbar-System, 45x 260mm long Adapter enclosure 1 pc(s)
Description
Device adapter S00, 25A, for 60mm busbar system, 45x 260mm long, special cables welded AWG 12, 99mm long spacer rail attached rail rail fitted rail busbar system 8US for the construction of protective devices such as fuse disconnector and circuit breaker - safe, space-saving, clear. The use of the Siemens 8US busbar systems offers various options for the installation of rail-adapted connection, switching and installation devices. The space-saving modular design and rapid assembly contacting ensure economical electrical equipment in today's installation distribution system. The assembly takes place on longitudinal brace, the track distance is 60 mm. The Siemens 8US busbar systems are characterized above all by: 1. Mechanical mounting and electrical contact in one operation. 2. Worldwide approval and thus worldwide usage in machine and plant engineering. 3. Simple replacement of single devices or whole combinations. 4. Installation time saving and cost reduction by fully assembled branches. 5. High operational safety by finger-secure cover of the adapter and device carrier. 6. Wide range of busbars for a simple adjustment of current up to 1,600 A.
This text is machine translated.
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































