• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WD4228-0BB Alarm sounder adapter 24 V

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ambient temperature: -20 °C to +50 °C
  • Current consumption maximum: 50 mA
Product type

Alarm sounder adapter

Dim

(Ø x H) 50 mm x 67 mm

(Ø)

50 mm

Height

67 mm

Width

52 mm

Type

8WD4228-0BB

Type

Bayonet

Factory colour

Black

IP54

Material

PC

Operating voltage

24 V

Max. temperature

+50 °C

Min. temperature

-20 °C

Weight

73 g

Black

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742470 Siemens 8WD4228-0BB Alarm sounder adapter 24 V

User & Safety Instructions

User & Safety Instructions 1742470 Siemens 8WD4228-0BB Alarm sounder adapter 24 V

Description

Spare part for rotary operating mechanism 8UC6 Extension shaft 300 mm long 12x 12 mm, hardened

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)