
Highlights & Details
PE feed-through terminal with screw connection Terminal width 6.2mm color green-yellow .
Our service for you
Technical specifications
- Connectable conductor cross-section / fine-wired / with wire-end processing / maximum: 4 mm²
- connectable conductor cross-section / fine-wired / with wire-end processing / minimum: 0.14 mm²
- Number of terminal points / per terminal level: 2
- tightening torque / with screw connection / maximum: 0.8 Nm
- Tightening torque / with screw connection / minimum: 0.6 Nm
- Mounting type: DIN rail 35 mm
- flammability class according to UL 94: V0
- Height / with low-rise mounting type: 47.5 mm
- clamp pitch: 6.2 mm
- material / of the insulating body: Thermoplastic
- position / of the terminal clamp: Side
- product component / required / end plate: Yes
- ambient temperature / during operation / maximum: 55 °C
- ambient temperature / during operation / minimum: -25 °C.
- Packaging type
Piece
- Product type
PE feedthrough
- Features
with screw connection
- Connection
Screws
- Configuration
Terre
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
6 mm²
- Clamp width
6.2 mm
- No. of rows
1
- Factory colour
Green-yellow
- Stripping length (max.)
9 mm
- Manufacturer part #
8WH10000CG07
- Content
50 pc(s)
- Type
8WH1000-0CG07
- Height
47.5 mm
- Length
47.7 mm
- RoHS-compliant
Yes
- Weight
13.3 g
- Flammability rating
V0
- Connector colour
Green-yellow
- Insulation material
Thermoplastic
DIN rail (top hat rail) 35 mm
Other
6.15
48 mm
46.85 mm
47.7 m
-60-105 °C
V0
6.2 mm
47.5 mm
TRUE
Screw connection
Screw connection
1
2
0.14-6 mm²
0.25-4 mm²
0.14-6 mm²
0.14-6 mm²
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2263850 Siemens 8WH10000CG07 PE feedthrough 6.2 mm Screws Configuration: Terre Green-yellow 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2263850 Siemens 8WH10000CG07 PE feedthrough 6.2 mm Screws Configuration: Terre Green-yellow 50 pc(s) Piece
Description
This text is machine translated.
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























