
Image similar
Terminal
NS 32/35 rail mount
Terre
16 mm²
70 mm²
16 mm²
95 mm²
20.3 mm
1
2
2
8WH10000CP07
1 pc(s)
8WH1000-0CP07
(L x W x H) 70.5 x 20.3 x 87.5 mm
20.3 mm
87.5 mm
70.5 mm
Yes
0.2 kg
V0
DIN rail (top hat rail) 35 mm
Green/yellow
20.3
87.5 mm
70.5 mm
V0
Screw connection
Screw connection
1
2
not relevant
Datasheet 2883977 Siemens 8WH10000CP07 Terminal 20.3 mm Configuration: Terre 1 pc(s)
User & Safety Instructions 2883977 Siemens 8WH10000CP07 Terminal 20.3 mm Configuration: Terre 1 pc(s)