• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH12010BK01 N terminal Configuration: N 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
N terminal
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
25 mm²
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 8WH1201-0BK01

Our service for you

Technical specifications

Packaging type

Piece

Product type

N terminal

Configuration

N

Cross section (flexible) (min.)

6 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

6 mm²

Cross section (inflexible) (max.)

25 mm²

Number of pins

2

Manufacturer part #

8WH12010BK01

Content

1 pc(s)

Type

8WH1201-0BK01

Dim

(L x W x H) 12.2 x 56 x 49.9 mm

Width

56 mm

Height

49.9 mm

Length

12.2 mm

RoHS-compliant

Yes

Flammability rating

V2

Other

Blue

56

49.9 mm

12.2 mm

400 V

2

56 m

V2

12 mm

50.5 mm

TRUE

3x10 mm

Screw connection

76 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2877106 Siemens 8WH12010BK01 N terminal Configuration: N 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2877106 Siemens 8WH12010BK01 N terminal Configuration: N 1 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)