• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH60014DF00 Terminal Jack connector Configuration: L 50 pc(s)

Image similar
Product type
Terminal
Connection
Jack connector
Content
50 pc(s)
Configuration
L
Manufacturer part #
8WH60014DF00
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.80 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

  • 8WH6001-4DF00

Our service for you

Technical specifications

Product type

Terminal

Connection

Jack connector

Configuration

L

Manufacturer part #

8WH60014DF00

Content

50 pc(s)

Type

8WH6001-4DF00

RoHS-compliant

Yes

Other

5.15

100.9 mm

48.7 mm

400 V

101 m

V0

5.2 mm

50.5 mm

TRUE

Other

Other

2

Grey

FALSE

FALSE

FALSE

Other

24 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2877114 Siemens 8WH60014DF00 Terminal Jack connector Configuration: L 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2877114 Siemens 8WH60014DF00 Terminal Jack connector Configuration: L 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)