• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH12010AK01 Serial terminal Blue 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial terminal
Content
1 pc(s)
Factory colour
Blue
Manufacturer part #
8WH12010AK01
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Serial terminal

Factory colour

Blue

Manufacturer part #

8WH12010AK01

Content

1 pc(s)

Type

8WH1201-0AK01

RoHS-compliant

Yes

DIN rail (top hat rail) 35 mm

12.2

50.5 mm

50 mm

400 V

51 m

V2

12 mm

50.5 mm

TRUE

Screw connection

Screw connection

2

Blue

75 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2877131 Siemens 8WH12010AK01 Serial terminal Blue 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2877131 Siemens 8WH12010AK01 Serial terminal Blue 1 pc(s) Piece