• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH20300AF01 Triple port terminal Spring-loaded connector 50 pc(s)

Image similar
Product type
Triple port terminal
Connection
Spring-loaded connector
Content
50 pc(s)
No. of rows
3
Manufacturer part #
8WH20300AF01
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 8WH2030-0AF01

Our service for you

Technical specifications

Product type

Triple port terminal

Connection

Spring-loaded connector

No. of rows

3

Manufacturer part #

8WH20300AF01

Content

50 pc(s)

Type

8WH2030-0AF01

RoHS-compliant

Yes

DIN rail (top hat rail) 35 mm

Blue

5.2

99.5 mm

58 mm

500 V

99.5 m

V0

5.2 mm

58 mm

FALSE

Spring clamp connection

Spring clamp connection

3

2

Other

24 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2877109 Siemens 8WH20300AF01 Triple port terminal Spring-loaded connector 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2877109 Siemens 8WH20300AF01 Triple port terminal Spring-loaded connector 50 pc(s)