• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH60014HF00 Terminal Jack connector Configuration: Terre 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Terminal
Connection
Jack connector
Content
50 pc(s)
Configuration
Terre
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 8WH6001-4HF00

Our service for you

Technical specifications

Packaging type

Piece

Product type

Terminal

Connection

Jack connector

Configuration

Terre

Manufacturer part #

8WH60014HF00

Content

50 pc(s)

Type

8WH6001-4HF00

RoHS-compliant

Yes

Other

5.15

100.9 mm

48.7 mm

400 V

101 m

V0

5.2 mm

50.5 mm

TRUE

Other

Other

2

Grey

TRUE

FALSE

FALSE

Other

24 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2877118 Siemens 8WH60014HF00 Terminal Jack connector Configuration: Terre 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2877118 Siemens 8WH60014HF00 Terminal Jack connector Configuration: Terre 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.