• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:262007 BD2C-1000-VE Feeder box Copper Light grey 5-pin 240 mm² 1000 A 690 V AC 1 pc(s)

Image similar
Product type
Feeder box
Nominal voltage
690 V AC
Compatible with (details)
Rail distribution system BD2
Operating voltage
690 V AC
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 799.00 / piece)
€ 799.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP54
  • Mounting type: ceiling/wall
  • Insulation voltage 690 V/AC
  • Operating frequency: 50/60 Hz
  • Surge current strength: 90 kA
Nominal voltage

690 V AC

Product type

Feeder box

Compatible with (details)

Rail distribution system BD2

Operating voltage

690 V AC

Factory colour

Light grey

Cross section

240 mm²

Number of pins

5

Dim

(L x W x H) 307 x 295 x 142 mm

Nominal current

1000 A

Nominal current - rounded value

1000 A

Content

1 pc(s)

Material

Copper

Width

295 mm

Height

142 mm

Length

307 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1748200 Siemens BVP:262007 BD2C-1000-VE Feeder box Copper Light grey 5-pin 240 mm² 1000 A 690 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1748200 Siemens BVP:262007 BD2C-1000-VE Feeder box Copper Light grey 5-pin 240 mm² 1000 A 690 V AC 1 pc(s)

Description

BD2C-1000-VE DISTR. FEEDER UNIT 1000A

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)