• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:611096 BD2C-400-EE-KR Feeder box Copper Light grey 5-pin 240 mm² 400 A 690 V AC 1 pc(s)

Image similar
Product type
Feeder box
Nominal voltage
690 V AC
Compatible with (details)
Rail distribution system BD2
Operating voltage
690 V AC
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Protection class: IP54
  • Mounting type: ceiling/wall
  • Insulation voltage 690 V/AC
  • Operating frequency: 50/60 Hz
  • Surge current strength: 40 kA
Nominal voltage

690 V AC

Product type

Feeder box

Compatible with (details)

Rail distribution system BD2

Operating voltage

690 V AC

Factory colour

Light grey

Cross section

240 mm²

Number of pins

5

Dim

(L x W x H) 853 x 462 x 200 mm

Nominal current

400 A

Nominal current - rounded value

400 A

Content

1 pc(s)

Material

Copper

Width

462 mm

Height

200 mm

Length

853 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749008 Siemens BVP:611096 BD2C-400-EE-KR Feeder box Copper Light grey 5-pin 240 mm² 400 A 690 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1749008 Siemens BVP:611096 BD2C-400-EE-KR Feeder box Copper Light grey 5-pin 240 mm² 400 A 690 V AC 1 pc(s)

Description

BD2C-400-EE-KR BD2C FEEDER UNIT 400A FOR MULTI CORE CABLE WITH CABLING BOX

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)