
Technical specifications
- Relative symmetrical power frequency tolerance:-5
- Relative symmetrical power voltage tolerance:-15
- Input voltage
200 V
240 V
- Product type
Frequency inverter
- Output rating (max.)
0.25 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
1-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
1.7 A
- Depth
107.80 mm
- Height
142 mm
- Width
68 mm
IP20
- Type
6SL3210-5BB12-5UV1
- Dim
(W x H x D) 68 x 142 x 107.80 mm
- Manufacturer part #
6SL32105BB125UV1
- Weight
1 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705072 Siemens Frequency inverter 6SL3210-5BB12-5UV1 0.25 kW 1-phase 200 V, 240 V
User & Safety Instructions
User & Safety Instructions 1705072 Siemens Frequency inverter 6SL3210-5BB12-5UV1 0.25 kW 1-phase 200 V, 240 V
Description
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































