• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Hausgeräte VSP3AAAA Vacuum cleaner Incl. dust bags

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siemens vacuum cleaner VSP 3 AAAA

  • , Radius of operations=11 m
  • Filter system=PureAir hygiene filter, washable
  • Collector volume=4 l
  • Additional nozzles:Crevice nozzle and upholstery nozzle, hard floor nozzle

Technical specifications

Product type

Vacuum cleaner

Factory colour

Light red

Collector

4 l

Features

Incl. dust bags

Vacuum technology

Dust pouch

Cable length

8.00 m

Radius of operations

11 m

Width

295 mm

Height

265 mm

Length

410 mm

Weight

6 kg

Additional nozzles

Crevice nozzle and upholstery nozzle, hard floor nozzle

Dim

(L x W x H) 410 x 295 x 265 mm

Filter system

PureAir hygiene filter, washable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826993 Siemens Hausgeräte VSP3AAAA Vacuum cleaner Incl. dust bags

Description

Racing Edition - optimized for a powerful and efficient cleaning
Quattro Power Technology: Siemens high-performance technology for excellent cleaning results with low power consumption.
A in all categories - class A for cleaning power on hard floors and carpet, for energy efficiency and emission volume energy label (EU-No 665/2013)
The optimum sliding force thanks to manual control of the air flow: Twist control.
Space-saving can be stored and easy to use thanks to compact design
Long cable for 11 m Action radius reduces annoying socket change

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 194.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)