• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens LZS:RT78726 1 pc(s)

1/4
Image similar
Type
LZS:RT78726
Content
1 pc(s)
RoHS-compliant
Yes
Width
15.5
Height
77 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Type

LZS:RT78726

Content

1 pc(s)

RoHS-compliant

Yes

15.5

77 mm

61.5 mm

FALSE

Polarized

FALSE

TRUE

Screw connection

IP20

FALSE

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2875729 Siemens LZS:RT78726 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2875729 Siemens LZS:RT78726 1 pc(s)

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)