Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
ElectromechanicsRelaysCoupling Relays

Siemens LZS:RT7872P Socket 1 pc(s)

EAN:
Part number:
Item no:
A black electrical multi-pin connector, stacked in a vertical configuration.
A black electrical multi-pin connector, stacked in a vertical configuration.
A control cabinet filled with electronic components and cables. A traffic light indicator in the top right signals the operational status.
Diagram of a rectangular shape with marked points: A1, 11, 21 at the top; A2, 12, 14, 22, 24 at the bottom. '-U' on the left side.
Technical drawing of an electrical relay, showing front and side views with dimensions in millimetres: height 98 mm, width 15.8 mm.
'Diagram of an electrical switch with connections. Top: 22 NC 12, 21 COM 11, 24 NO 14. Bottom: A2 COIL A1.'
1/5
Image similar
Product type
Socket
Type
LZS:RT7872P
Connection
Spring-loaded connector
Features
pluggable
IP rating
IP20
Datasheet (PDF)
Siemens
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

  • Mounting type: Snap-on mounting
  • To suit conductor cross-section: 0.75 mm²-1.5 mm²
  • Wire stripping length: 12 mm
Product type

Socket

Type

LZS:RT7872P

Connection

Spring-loaded connector

Features

pluggable

IP20

Max. temperature

+70 °C

Min. temperature

-40 °C

Depth

98 mm

Width

15.5 mm

Height

48.5 mm

Dim

(W x H x D) 15.5 x 48.5 x 98 mm

Content

1 pc(s)

UKCA

yes

Variants(All information include VAT, plus shipping costs)

Product type
Packaging type
Contact type
 
Siemens LZS:PT3A5L24 Plug-in relay 3 change-overs Piece 5 pc(s)
Siemens LZS:PT3A5L24 Plug-in relay 3 change-overs Piece 5 pc(s)

1740348

Dispatches on Fri 30 Oct
Conrad Electronic
Plug-in relay
Piece
3 change-overs
Minimum order quantity: 1
Multiple: 1

€ 119.99*

Siemens LZS:PT3A5S15 Plug-in relay 3 change-overs 5 pc(s)
Siemens LZS:PT3A5S15 Plug-in relay 3 change-overs 5 pc(s)

1740360

Dispatches on Fri 30 Oct
Conrad Electronic
Plug-in relay
3 change-overs
Minimum order quantity: 1
Multiple: 1

€ 124.99*

Siemens LZS:PT3A5T30 Plug-in relay 3 change-overs Piece 5 pc(s)
Siemens LZS:PT3A5T30 Plug-in relay 3 change-overs Piece 5 pc(s)

1740361

Dispatches on Fri 30 Oct
Conrad Electronic
Plug-in relay
Piece
3 change-overs
Minimum order quantity: 1
Multiple: 1

€ 124.99*

Siemens LZS:PT5A5L24 Plug-in relay 4 change-overs Piece 5 pc(s)
Siemens LZS:PT5A5L24 Plug-in relay 4 change-overs Piece 5 pc(s)

1740362

Dispatches on Fri 30 Oct
Conrad Electronic
Plug-in relay
Piece
4 change-overs
Minimum order quantity: 1
Multiple: 1

€ 119.99*

Siemens LZS:PT5A5R24 Plug-in relay 4 change-overs Piece 5 pc(s)
Siemens LZS:PT5A5R24 Plug-in relay 4 change-overs Piece 5 pc(s)

1740363

Dispatches on Fri 30 Oct
Conrad Electronic
Plug-in relay
Piece
4 change-overs
Minimum order quantity: 1
Multiple: 1

€ 119.99*

Siemens LZS:PT5A5S15 Plug-in relay 4 change-overs 5 pc(s)
Siemens LZS:PT5A5S15 Plug-in relay 4 change-overs 5 pc(s)

1740364

Dispatches on Fri 30 Oct
Conrad Electronic
Plug-in relay
4 change-overs
Minimum order quantity: 1
Multiple: 1

€ 124.99*

Siemens LZS:PT5A5T30 Plug-in relay 4 change-overs Piece 5 pc(s)
Siemens LZS:PT5A5T30 Plug-in relay 4 change-overs Piece 5 pc(s)

1740365

Dispatches on Fri 30 Oct
Conrad Electronic
Plug-in relay
Piece
4 change-overs
Minimum order quantity: 1
Multiple: 1

€ 124.99*

Siemens LZS:PT5B5L24 Plug-in relay 4 change-overs Piece 5 pc(s)
Siemens LZS:PT5B5L24 Plug-in relay 4 change-overs Piece 5 pc(s)

1740366

Fast track dispatch on Fri 23 Oct
2 Set(s)Conrad Electronic
Plug-in relay
Piece
4 change-overs
Minimum order quantity: 1
Multiple: 1

€ 119.99*

Siemens LZS:PT5B5R24 Plug-in relay 4 change-overs Piece 5 pc(s)
Siemens LZS:PT5B5R24 Plug-in relay 4 change-overs Piece 5 pc(s)

1740367

Dispatches on Fri 30 Oct
Conrad Electronic
Plug-in relay
Piece
4 change-overs
Minimum order quantity: 1
Multiple: 1

€ 119.99*

Siemens LZS:PT5B5S15 Plug-in relay 4 change-overs Piece 5 pc(s)
Siemens LZS:PT5B5S15 Plug-in relay 4 change-overs Piece 5 pc(s)

1740368

Dispatches on Fri 30 Oct
Conrad Electronic
Plug-in relay
Piece
4 change-overs
Minimum order quantity: 1
Multiple: 1

€ 124.99*

Documents & Downloads

Datasheet

Datasheet 1702439 Siemens LZS:RT7872P Socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1702439 Siemens LZS:RT7872P Socket 1 pc(s)

Description

METAL HOUSING B=RED PUSHBUTTON, 1NO A=GREEN PUSHBUTTON, 1NO LABEL B: OPEN LABEL A: CLOSE FOR METRIC SCREW JOINT

Description

METAL HOUSING B=RED PUSHBUTTON, 1NO A=GREEN PUSHBUTTON, 1NO LABEL B: OPEN LABEL A: CLOSE FOR METRIC SCREW JOINT

What kind of Coupling Relays are you looking for?

  • 230V crosspoint switch
  • 24V crossbar switch

More interesting products

(*All information is plus legal VAT)
Finder 38.51.8.240.5060 Crossbar switch 230 V AC 6 A 1 change-over Piece 1 pc(s)

Finder 38.51.8.240.5060 Crossbar switch 230 V AC 6 A 1 change-over Piece 1 pc(s)

Conrad Electronic

€ 25.99*
Phoenix Contact 2966171 PLC-RSC- 24DC/21 PLC Interface Terminal

Phoenix Contact 2966171 PLC-RSC- 24DC/21 PLC Interface Terminal

Conrad Electronic

€ 19.99*
Finder 38.51.0.060.5060 Crossbar switch 60 V DC/AC 6 A 1 change-over 1 pc(s)

Finder 38.51.0.060.5060 Crossbar switch 60 V DC/AC 6 A 1 change-over 1 pc(s)

Conrad Electronic

€ 24.99*
-19%
Finder 39.11.8.230.0060 - MasterBASIC Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A

Finder 39.11.8.230.0060 - MasterBASIC Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A

Conrad Electronic

€ 25.99
€ 20.99*
-10%
tele OCP1 24VAC/DC 0 - 20MA Crossbar switch 24 V DC, 24 V AC 1 pc(s)

tele OCP1 24VAC/DC 0 - 20MA Crossbar switch 24 V DC, 24 V AC 1 pc(s)

Conrad Electronic

€ 61.99
€ 55.99*
Finder 39.11.0.024.0060 - MasterBASIC Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A

Finder 39.11.0.024.0060 - MasterBASIC Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A

Conrad Electronic

€ 15.99*
Finder 48.P5.9.024.5050 Crossbar switch 24 V DC 8 A 2 change-overs Piece 1 pc(s)

Finder 48.P5.9.024.5050 Crossbar switch 24 V DC 8 A 2 change-overs Piece 1 pc(s)

Conrad Electronic

€ 21.99*
-25%
Appoldt AWG-4-20mA Encoder module 1 pc(s)

Appoldt AWG-4-20mA Encoder module 1 pc(s)

Conrad Electronic

€ 74.99
€ 55.99*
-32%
Finder 39.31.3.230.0060 - MasterPLUS Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A

Finder 39.31.3.230.0060 - MasterPLUS Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A

Conrad Electronic

€ 30.99
€ 20.99*
-27%
Finder 39.61.8.230.0060 Crossbar switch 230 V AC 6 A 1 change-over 1 pc(s)

Finder 39.61.8.230.0060 Crossbar switch 230 V AC 6 A 1 change-over 1 pc(s)

Conrad Electronic

€ 29.99
€ 21.99*
Phoenix Contact 2966294 PLC-RSC-230UC/21AU PLC Interface Terminal

Phoenix Contact 2966294 PLC-RSC-230UC/21AU PLC Interface Terminal

Conrad Electronic

€ 28.99*
Finder 48.62.9.024.0050 Crossbar switch 24 V DC 10 A 2 change-overs Piece 1 pc(s)

Finder 48.62.9.024.0050 Crossbar switch 24 V DC 10 A 2 change-overs Piece 1 pc(s)

Conrad Electronic

€ 18.99*
-30%
Finder 39.01.0.012.0060 Crossbar switch 12 V DC, 12 V AC 6 A 1 change-over 1 pc(s)

Finder 39.01.0.012.0060 Crossbar switch 12 V DC, 12 V AC 6 A 1 change-over 1 pc(s)

Conrad Electronic

€ 22.99
€ 15.99*
-27%
Appoldt AWG-0-10V Encoder module 1 pc(s)

Appoldt AWG-0-10V Encoder module 1 pc(s)

Conrad Electronic

€ 61.99
€ 44.99*
Phoenix Contact 2967060 PLC-RSC- 24DC/21-21 PLC Interface Terminal

Phoenix Contact 2967060 PLC-RSC- 24DC/21-21 PLC Interface Terminal

Conrad Electronic

€ 22.99*
Finder 48.31.9.012.0050 Crossbar switch 12 V DC 10 A 1 change-over 1 pc(s)

Finder 48.31.9.012.0050 Crossbar switch 12 V DC 10 A 1 change-over 1 pc(s)

Conrad Electronic

€ 14.99*
Schneider Electric RXG22BD Plug-in relay 24 V DC 5 A 2 change-overs 1 pc(s)

Schneider Electric RXG22BD Plug-in relay 24 V DC 5 A 2 change-overs 1 pc(s)

Conrad Electronic

€ 10.99*
Phoenix Contact TS -KOPPELRELAIS 14A ENWG Crossbar switch 2 change-overs 1 pc(s)

Phoenix Contact TS -KOPPELRELAIS 14A ENWG Crossbar switch 2 change-overs 1 pc(s)

Conrad Electronic

€ 114.99*
Finder 4C.02.8.230.5060 Crossbar switch 230 V AC 8 A 2 change-overs Single 1 pc(s)

Finder 4C.02.8.230.5060 Crossbar switch 230 V AC 8 A 2 change-overs Single 1 pc(s)

Conrad Electronic

€ 28.99*
-16%
tele OVP1 24 V/AC/DC 0 - 10 V Crossbar switch 24 V DC, 24 V AC Piece 1 pc(s)

tele OVP1 24 V/AC/DC 0 - 10 V Crossbar switch 24 V DC, 24 V AC Piece 1 pc(s)

Conrad Electronic

€ 61.99
€ 51.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list