• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Series Cable [1x - 1x ] 0.5 m Green

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 0.5 m conductor length
  • Protection class IP65/IP67
  • Number of electrical wires: 8
Product type

Series Cable

Connection type

M12

No. of A connectors

1 x

No. of B connections

1 x

Cable length

0.5 m

Factory colour

Green

Cable features

Flame-retardant

Cable use

Series

Version

Cable

Halogen-free

Yes

Insulation

Polyethylene (PE)

Outside Ø

6.5 mm

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

No. of leads

8 x

Other

Colour

Other

No

Pairs

Green

Other

None

Foil + braiding

Polyurethane (PUR)

8

Bundle

6.5 mm

68 %

Bare

None

65

65

65

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701950 Siemens Series Cable [1x - 1x ] 0.5 m Green

User & Safety Instructions

User & Safety Instructions 1701950 Siemens Series Cable [1x - 1x ] 0.5 m Green

Description

IE TP Cord M12-180/M12-180 pre-assembled IE Flexible Cable with 2 M12 connectors (X-coded) Length 0.5 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.59*

What kind of Serial & Parallel Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)