• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Series Cable [1x - 1x ] 5.0 m Green

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • cable length 5 m
  • Protection class IP65, IP67, IP69
  • Number of electrical wires: 4
Product type

Series Cable

Connection type

Series

No. of A connectors

1 x

No. of B connections

1 x

Cable length

5.0 m

Factory colour

Green

Shielding

Braid shielding/shielding film

Cable features

Flame-retardant

22

Cable use

Series

Version

Cable

Halogen-free

No

Insulation

Polyethylene (PE)

Outside Ø

6.5 mm

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-40 °C

No. of leads

4 x

Other

Colour

SF/FTP

No

Quad

Green

5E

0.75 mm

None

Foil + braiding

Polyvinyl chloride (PVC)

Class 1 = solid

2

4

Bundle

6.5 mm

FALSE

69 %

Bare

None

52

52

52

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705295 Siemens Series Cable [1x - 1x ] 5.0 m Green

User & Safety Instructions

User & Safety Instructions 1705295 Siemens Series Cable [1x - 1x ] 5.0 m Green

Description

power contactor, AC-3 80 A, 37 kW / 400 V 1 NO + 1 NC,24 V DC 3-pole, 3 NO, Size S3 screw terminal integrated varistor Suitable for 2 A PLC outputs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.59*

What kind of Serial & Parallel Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)