• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SITOP DC-USV-MODUL 6A DC24V RS-232 Industrial UPS

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sitop DC-UPS module 6 A/DC 24 V with serial interface - VAT ALREADY INCLUDED IN PRICE

  • With serial interface

Technical specifications

Input voltage

22 - 29 V DC

Product type

Industrial UPS

Nominal power

144 W

Output

RS232

Input voltage (max.)

29 V DC

Min. input voltage

22 V DC

Output voltage (max.)

24 V DC

Output voltage (min.)

19 V

Dim

(W x H x D) 50 x 125 x 125 mm

Connections

Screw connector

of which battery-buffered

2

Output current (details)

0 - 6 A

Weight

0.45 kg

Width

50 mm

Height

125 mm

Depth

125 mm

Interfaces

Serial (9-pin)

Type

SITOP DC-USV-MODUL 6A DC24V RS-232

Features

Serial port

Output voltage

24 V DC

Max. current

6 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 513063 Siemens SITOP DC-USV-MODUL 6A DC24V RS-232 Industrial UPS

User & Safety Instructions

User & Safety Instructions 513063 Siemens SITOP DC-USV-MODUL 6A DC24V RS-232 Industrial UPS

Description

Longer power outages are bridged completely without interruption when you combine a DC-UPS module with at least one battery module and a Sitop power supply!

Features

  • Long service life of rechargeable battery as a result of integrated battery management
  • High availability thanks to wide range of protection and monitoring functions
  • Status signals via LED in green/yellow/red and potential-free relay contacts
  • Status signals optionally available via serial of USB interface
  • Support of automatic restart of industrial PCs
  • Noise level class B and high stability.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 498.99*

What kind of Industrial UPS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)