1/4
Image similar
Piece
SSC
3RF2320-1BA24
Instant response
Screws
110 V AC
230 V AC
110 - 230 V AC
15 mA
600 A
48 V AC
460 V AC
20 A
48 V
460 V AC
20 A
1 maker
-25 °C
+60 °C
IP20
22.5 mm
100 mm
123.5 mm
Yes
20 A
1 pc(s)
Datasheet 2261689 Siemens SSC 20 A Switching voltage (max.): 460 V AC Instant response 1 pc(s)
User & Safety Instructions 2261689 Siemens SSC 20 A Switching voltage (max.): 460 V AC Instant response 1 pc(s)
The necessary accessories are required to use the article as described.