• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SSC 20 A Switching voltage (max.): 460 V AC Instant response 1 pc(s)

1/4
Image similar
Packaging type
Piece
Product type
SSC
Control voltage (min.)
15 V DC
Control voltage (max.)
24 V DC
Switching voltage (max.)
460 V AC
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Screw and snap-on mounting on 35 mm DIN rail
  • Operating frequency: 50/60 Hz
  • Insulation voltage 600 V.
  • Design of the product: 1-phase
  • Number of poles: 1
Packaging type

Piece

Product type

SSC

Type

3RF2320-1BA04

Switching type

Instant response

Connection

Screws

Control voltage (min.)

15 V DC

Control voltage (max.)

24 V DC

Control voltage range

15 - 24 V DC

Control current (max.)

15 mA

Surge current (max.)

600 A

Switching voltage (min.)

48 V AC

Switching voltage (max.)

460 V AC

Current load (max.)

20 A

Output voltage (min.)

48 V

Output voltage (max.)

460 V AC

Max. output current

20 A

Contact type

1 maker

Min. temperature

-25 °C

Max. temperature

+60 °C

IP20

Width

22.5 mm

Height

100 mm

Depth

123.5 mm

RoHS-compliant

Yes

Permanent current (max.)

20 A

Content

1 pc(s)

Nominal control voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 2261688 Siemens SSC 20 A Switching voltage (max.): 460 V AC Instant response 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2261688 Siemens SSC 20 A Switching voltage (max.): 460 V AC Instant response 1 pc(s)

Description

Solid-state contactor 1-phase 3RF2 AC 15 / 12 A / 40 °C 48-460 V / DC 24 V momentary switching SIRIUS 3RF23 solid-state contactor for switching resistive/inductive loads, e.g. of radiators or valves in a filling plant.
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. Since the heat sink is already integrated, it can be used directly in the control cabinet. The compact design saves space on the DIN rail. The solid-state contactors can also be expanded by simply clicking on the standardized 3RF29 function modules for a wide range of applications. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring cable lug connection.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.