1/4
Image similar
Piece
SSC
3RF2350-1BA04
Instant response
Screws
15 V DC
24 V DC
15 - 24 V DC
15 mA
1150 A
48 V AC
460 V AC
50 A
48 V
460 V AC
1 maker
-25 °C
+60 °C
IP20
67.5 mm
100 mm
142 mm
Yes
50 A
1 pc(s)
24 V DC
Datasheet 2261696 Siemens SSC 50 A Switching voltage (max.): 460 V AC Instant response 1 pc(s)
User & Safety Instructions 2261696 Siemens SSC 50 A Switching voltage (max.): 460 V AC Instant response 1 pc(s)
The necessary accessories are required to use the article as described.