1/4
Image similar
Piece
SSC
3RF2310-1AA22
Zero crossing
Screws
110 V AC
230 V AC
110 - 230 V AC
15 mA
200 A
24 V AC
230 V AC
10.5 A
230 V AC
1 maker
-25 °C
+60 °C
IP20
22.5 mm
100 mm
91 mm
Yes
1 pc(s)
1
TRUE
110-230 V
110-230 V
AC
yes
Datasheet 2865223 Siemens SSC 3RF23101AA22 10.5 A Switching voltage (max.): 230 V AC Zero crossing 1 pc(s)
User & Safety Instructions 2865223 Siemens SSC 3RF23101AA22 10.5 A Switching voltage (max.): 230 V AC Zero crossing 1 pc(s)
The necessary accessories are required to use the article as described.