1/4
Application
SSR
3RF2130-1AA02
24 V DC
24 V DC
24 - 24 V DC
24 V AC
230 V AC
30 A
24 V
230 V AC
30 A
IP20
22.5 mm
Yes
30 A
1 pc(s)
24 V DC
24 - 230 V AC
24 - 230 V AC
1
TRUE
15-24 V
30 A
DC
30 A
yes
Datasheet 186027 Siemens SSR 3RF21301AA02 30 A Switching voltage (max.): 230 V AC 1 pc(s)
Datasheet 186027 Siemens SSR 3RF21301AA02 30 A Switching voltage (max.): 230 V AC 1 pc(s)
User & Safety Instructions 186027 Siemens SSR 3RF21301AA02 30 A Switching voltage (max.): 230 V AC 1 pc(s)
The necessary accessories are required to use the article as described.